Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥75.40700 | ¥754.07 |
25 | ¥68.13480 | ¥1,703.37 |
50 | ¥63.21380 | ¥3,160.69 |
100 | ¥58.75100 | ¥5,875.10 |
250 | ¥53.48492 | ¥13,371.23 |
500 | ¥49.93598 | ¥24,967.99 |
1,000 | ¥46.72520 | ¥46,725.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/849/M3xxK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/280/M3xxK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/280/M3xxK-10 M_tmb.jpg)