Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.51000 | ¥132.51 |
10 | ¥101.90000 | ¥1,019.00 |
25 | ¥92.15000 | ¥2,303.75 |
50 | ¥85.55760 | ¥4,277.88 |
100 | ¥79.58010 | ¥7,958.01 |
250 | ¥72.53068 | ¥18,132.67 |
500 | ¥67.78212 | ¥33,891.06 |
1,000 | ¥63.48683 | ¥63,486.83 |