Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.49000 | ¥133.49 |
10 | ¥115.70100 | ¥1,157.01 |
25 | ¥109.65680 | ¥2,741.42 |
50 | ¥108.06900 | ¥5,403.45 |
100 | ¥95.35520 | ¥9,535.52 |
250 | ¥88.99788 | ¥22,249.47 |
500 | ¥87.09092 | ¥43,545.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/407/M3TTK-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/271/M3TTK-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/271/M3TTK-34 G_tmb.jpg)