Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.42000 | ¥121.42 |
10 | ¥107.59800 | ¥1,075.98 |
25 | ¥103.45680 | ¥2,586.42 |
50 | ¥99.31720 | ¥4,965.86 |
100 | ¥93.80030 | ¥9,380.03 |
250 | ¥85.52352 | ¥21,380.88 |
500 | ¥80.00602 | ¥40,003.01 |
1,000 | ¥73.38482 | ¥73,384.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/533/M3TTK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/879/M3TTK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/879/M3TTK-26 G_tmb.jpg)