Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.21000 | ¥1,062.10 |
25 | ¥102.12680 | ¥2,553.17 |
50 | ¥98.04320 | ¥4,902.16 |
100 | ¥92.59590 | ¥9,259.59 |
250 | ¥84.42568 | ¥21,106.42 |
500 | ¥78.97898 | ¥39,489.49 |
1,000 | ¥72.44282 | ¥72,442.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/879/M3TTK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/533/M3TTK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/533/M3TTK-26 M_tmb.jpg)