Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥71.51600 | ¥715.16 |
25 | ¥64.61120 | ¥1,615.28 |
50 | ¥59.93820 | ¥2,996.91 |
100 | ¥55.69780 | ¥5,569.78 |
250 | ¥50.69520 | ¥12,673.80 |
500 | ¥47.32410 | ¥23,662.05 |
1,000 | ¥44.27375 | ¥44,273.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/928/M3TTK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/365/M3TTK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/365/M3TTK-10 G_tmb.jpg)