Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.44000 | ¥164.44 |
10 | ¥142.50600 | ¥1,425.06 |
25 | ¥135.06440 | ¥3,376.61 |
50 | ¥133.10720 | ¥6,655.36 |
100 | ¥117.44700 | ¥11,744.70 |
250 | ¥109.61732 | ¥27,404.33 |
500 | ¥107.26832 | ¥53,634.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/537/M3TKK-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/532/M3TKK-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/532/M3TKK-34 G_tmb.jpg)