Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.86000 | ¥130.86 |
10 | ¥113.43500 | ¥1,134.35 |
25 | ¥107.51560 | ¥2,687.89 |
50 | ¥105.95740 | ¥5,297.87 |
100 | ¥93.49160 | ¥9,349.16 |
250 | ¥87.25872 | ¥21,814.68 |
500 | ¥85.38886 | ¥42,694.43 |
1,000 | ¥81.02585 | ¥81,025.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/892/M3TKK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/914/M3TKK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/914/M3TKK-26 G_tmb.jpg)