Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.09000 | ¥160.09 |
10 | ¥140.17400 | ¥1,401.74 |
25 | ¥134.11880 | ¥3,352.97 |
50 | ¥129.79380 | ¥6,489.69 |
100 | ¥125.46630 | ¥12,546.63 |
250 | ¥118.54432 | ¥29,636.08 |
500 | ¥115.08308 | ¥57,541.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/246/M3RRK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/109/M3RRK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/109/M3RRK-24 G_tmb.jpg)