Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.70000 | ¥158.70 |
10 | ¥138.96700 | ¥1,389.67 |
25 | ¥132.96280 | ¥3,324.07 |
50 | ¥128.67400 | ¥6,433.70 |
100 | ¥124.38510 | ¥12,438.51 |
250 | ¥117.52236 | ¥29,380.59 |
500 | ¥114.09100 | ¥57,045.50 |