Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.82000 | ¥144.82 |
10 | ¥125.50300 | ¥1,255.03 |
25 | ¥118.95680 | ¥2,973.92 |
50 | ¥117.23100 | ¥5,861.55 |
100 | ¥103.43940 | ¥10,343.94 |
250 | ¥96.54368 | ¥24,135.92 |
500 | ¥94.47482 | ¥47,237.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/273/M3RRK-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/506/M3RRK-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/506/M3RRK-14 G_tmb.jpg)