Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.40000 | ¥355.40 |
10 | ¥274.92200 | ¥2,749.22 |
25 | ¥249.38440 | ¥6,234.61 |
50 | ¥232.14700 | ¥11,607.35 |
100 | ¥216.53610 | ¥21,653.61 |
250 | ¥198.15020 | ¥49,537.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/663/M3KKK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/649/M3KKK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/649/M3KKK-60 M_tmb.jpg)