Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.09000 | ¥249.09 |
10 | ¥218.13500 | ¥2,181.35 |
25 | ¥208.70640 | ¥5,217.66 |
50 | ¥201.97260 | ¥10,098.63 |
100 | ¥195.24060 | ¥19,524.06 |
250 | ¥184.46872 | ¥46,117.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/800/M3DYK-40 T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/800/M3DYK-40%20T_tmb.jpg)