Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.81000 | ¥239.81 |
10 | ¥185.03300 | ¥1,850.33 |
25 | ¥167.63120 | ¥4,190.78 |
50 | ¥155.87620 | ¥7,793.81 |
100 | ¥145.22650 | ¥14,522.65 |
250 | ¥132.67700 | ¥33,169.25 |
500 | ¥124.23028 | ¥62,115.14 |