Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.41000 | ¥166.41 |
10 | ¥128.16300 | ¥1,281.63 |
25 | ¥115.97840 | ¥2,899.46 |
50 | ¥107.74540 | ¥5,387.27 |
100 | ¥100.28030 | ¥10,028.03 |
250 | ¥91.47956 | ¥22,869.89 |
500 | ¥85.55274 | ¥42,776.37 |
1,000 | ¥80.80590 | ¥80,805.90 |