Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.02000 | ¥126.02 |
10 | ¥111.71100 | ¥1,117.11 |
25 | ¥107.41720 | ¥2,685.43 |
50 | ¥103.12000 | ¥5,156.00 |
100 | ¥97.39130 | ¥9,739.13 |
250 | ¥88.79824 | ¥22,199.56 |
500 | ¥83.06926 | ¥41,534.63 |
1,000 | ¥76.19462 | ¥76,194.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/309/M3xxK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/465/M3xxK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/465/M3xxK-26 M_tmb.jpg)