Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.07000 | ¥106.07 |
10 | ¥94.01000 | ¥940.10 |
25 | ¥90.39320 | ¥2,259.83 |
50 | ¥86.77760 | ¥4,338.88 |
100 | ¥81.95680 | ¥8,195.68 |
250 | ¥74.72532 | ¥18,681.33 |
500 | ¥69.90418 | ¥34,952.09 |
1,000 | ¥64.11898 | ¥64,118.98 |