Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.07300 | ¥610.73 |
25 | ¥57.53440 | ¥1,438.36 |
50 | ¥56.05820 | ¥2,802.91 |
100 | ¥54.58370 | ¥5,458.37 |
250 | ¥48.68248 | ¥12,170.62 |
500 | ¥45.73206 | ¥22,866.03 |
1,000 | ¥40.42130 | ¥40,421.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/849/M3xxK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/280/M3xxK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/280/M3xxK-10 M_tmb.jpg)