Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.93500 | ¥519.35 |
25 | ¥49.06520 | ¥1,226.63 |
50 | ¥47.86980 | ¥2,393.49 |
100 | ¥45.47660 | ¥4,547.66 |
250 | ¥40.68912 | ¥10,172.28 |
500 | ¥38.29578 | ¥19,147.89 |
1,000 | ¥33.50873 | ¥33,508.73 |
2,500 | ¥31.83332 | ¥79,583.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/445/M3DDA-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/834/M3DDA-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/834/M3DDA-20 G_tmb.jpg)