Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.56000 | ¥134.56 |
10 | ¥119.28000 | ¥1,192.80 |
25 | ¥114.69440 | ¥2,867.36 |
50 | ¥110.10660 | ¥5,505.33 |
100 | ¥103.98870 | ¥10,398.87 |
250 | ¥94.81340 | ¥23,703.35 |
500 | ¥88.69660 | ¥44,348.30 |
1,000 | ¥81.35613 | ¥81,356.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/594/M3CWK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/739/M3CWK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/739/M3CWK-26 G_tmb.jpg)