Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.87000 | ¥246.87 |
10 | ¥190.52500 | ¥1,905.25 |
25 | ¥172.62280 | ¥4,315.57 |
50 | ¥160.53280 | ¥8,026.64 |
100 | ¥149.57770 | ¥14,957.77 |
250 | ¥136.66860 | ¥34,167.15 |
500 | ¥127.97920 | ¥63,989.60 |