Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.13000 | ¥207.13 |
10 | ¥159.73000 | ¥1,597.30 |
25 | ¥144.64040 | ¥3,616.01 |
50 | ¥134.44540 | ¥6,722.27 |
100 | ¥125.20690 | ¥12,520.69 |
250 | ¥114.31956 | ¥28,579.89 |
500 | ¥106.98918 | ¥53,494.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/859/M3CKK-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/859/M3CKK-16 T_tmb.jpg)