Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥83.38700 | ¥833.87 |
25 | ¥75.36600 | ¥1,884.15 |
50 | ¥69.94100 | ¥3,497.05 |
100 | ¥65.01920 | ¥6,501.92 |
250 | ¥59.21436 | ¥14,803.59 |
500 | ¥55.30222 | ¥27,651.11 |
1,000 | ¥51.76372 | ¥51,763.72 |