Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.03000 | ¥131.03 |
10 | ¥100.76700 | ¥1,007.67 |
25 | ¥91.12560 | ¥2,278.14 |
50 | ¥84.60360 | ¥4,230.18 |
100 | ¥78.69020 | ¥7,869.02 |
250 | ¥71.71660 | ¥17,929.15 |
500 | ¥67.01860 | ¥33,509.30 |
1,000 | ¥62.76946 | ¥62,769.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/396/M3CCA-10%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/396/M3CCA-10%20T_tmb.jpg)