Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.54000 | ¥130.54 |
10 | ¥115.72500 | ¥1,157.25 |
25 | ¥111.27240 | ¥2,781.81 |
50 | ¥106.81940 | ¥5,340.97 |
100 | ¥100.88540 | ¥10,088.54 |
250 | ¥91.98396 | ¥22,995.99 |
500 | ¥86.04942 | ¥43,024.71 |
1,000 | ¥78.92816 | ¥78,928.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/558/M3CCA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/648/M3CCA-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/648/M3CCA-50 M_tmb.jpg)