Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.78800 | ¥467.88 |
25 | ¥44.31640 | ¥1,107.91 |
50 | ¥43.28700 | ¥2,164.35 |
100 | ¥41.22550 | ¥4,122.55 |
250 | ¥36.07256 | ¥9,018.14 |
500 | ¥35.04190 | ¥17,520.95 |
1,000 | ¥29.88878 | ¥29,888.78 |
2,500 | ¥27.82746 | ¥69,568.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/820/M3CCA-30 M_tmb.jpg)