Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥51.57400 | ¥515.74 |
25 | ¥46.55280 | ¥1,163.82 |
50 | ¥43.15240 | ¥2,157.62 |
100 | ¥40.06710 | ¥4,006.71 |
250 | ¥36.42528 | ¥9,106.32 |
500 | ¥33.96922 | ¥16,984.61 |
1,000 | ¥31.74616 | ¥31,746.16 |
2,500 | ¥29.36759 | ¥73,418.98 |