Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.27000 | ¥264.27 |
10 | ¥231.43400 | ¥2,314.34 |
25 | ¥221.43480 | ¥5,535.87 |
50 | ¥214.29240 | ¥10,714.62 |
100 | ¥207.14980 | ¥20,714.98 |
250 | ¥195.72044 | ¥48,930.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/429/M3BYK-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/078/M3BYK-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/078/M3BYK-50 M_tmb.jpg)