Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.30000 | ¥384.30 |
10 | ¥352.65200 | ¥3,526.52 |
25 | ¥339.09120 | ¥8,477.28 |
50 | ¥327.78800 | ¥16,389.40 |
100 | ¥309.70340 | ¥30,970.34 |
250 | ¥300.66076 | ¥75,165.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/658/M3BRK-60 T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/658/M3BRK-60%20T_tmb.jpg)