Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.56000 | ¥361.56 |
10 | ¥331.78300 | ¥3,317.83 |
25 | ¥319.02320 | ¥7,975.58 |
50 | ¥308.38980 | ¥15,419.49 |
100 | ¥291.37580 | ¥29,137.58 |
250 | ¥282.86848 | ¥70,717.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/221/M3BRK-60%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/221/M3BRK-60%20M_tmb.jpg)