Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.44000 | ¥380.44 |
10 | ¥349.08100 | ¥3,490.81 |
25 | ¥335.65640 | ¥8,391.41 |
50 | ¥324.46620 | ¥16,223.31 |
100 | ¥306.56560 | ¥30,656.56 |
250 | ¥297.61460 | ¥74,403.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/703/M3BBK-60%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/703/M3BBK-60%20T_tmb.jpg)