Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.32000 | ¥244.32 |
10 | ¥213.97200 | ¥2,139.72 |
25 | ¥204.72640 | ¥5,118.16 |
50 | ¥198.12060 | ¥9,906.03 |
100 | ¥191.51750 | ¥19,151.75 |
250 | ¥180.95068 | ¥45,237.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/022/M3BBK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/126/M3BBK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/126/M3BBK-60 G_tmb.jpg)