Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.32000 | ¥95.32 |
10 | ¥85.80900 | ¥858.09 |
25 | ¥80.83360 | ¥2,020.84 |
50 | ¥78.76160 | ¥3,938.08 |
100 | ¥76.68860 | ¥7,668.86 |
250 | ¥68.39784 | ¥17,099.46 |
500 | ¥64.25256 | ¥32,126.28 |
1,000 | ¥56.79099 | ¥56,790.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/274/M3BBA-34%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/274/M3BBA-34%20T_tmb.jpg)