Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥73.96200 | ¥739.62 |
25 | ¥69.67480 | ¥1,741.87 |
50 | ¥67.88860 | ¥3,394.43 |
100 | ¥66.10120 | ¥6,610.12 |
250 | ¥58.95528 | ¥14,738.82 |
500 | ¥55.38236 | ¥27,691.18 |
1,000 | ¥48.95088 | ¥48,950.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/147/M3BBA-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/147/M3BBA-16%20T_tmb.jpg)