Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.78000 | ¥461.78 |
10 | ¥357.82000 | ¥3,578.20 |
25 | ¥324.87320 | ¥8,121.83 |
50 | ¥302.64520 | ¥15,132.26 |
100 | ¥282.51630 | ¥28,251.63 |
250 | ¥258.82092 | ¥64,705.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/509/M3AWK-60%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/509/M3AWK-60%20T_tmb.jpg)