Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.95000 | ¥196.95 |
10 | ¥151.81600 | ¥1,518.16 |
25 | ¥137.44840 | ¥3,436.21 |
50 | ¥127.74620 | ¥6,387.31 |
100 | ¥118.95100 | ¥11,895.10 |
250 | ¥108.58552 | ¥27,146.38 |
500 | ¥101.60570 | ¥50,802.85 |