Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥91.65400 | ¥916.54 |
25 | ¥88.12720 | ¥2,203.18 |
50 | ¥84.60360 | ¥4,230.18 |
100 | ¥79.90360 | ¥7,990.36 |
250 | ¥72.85316 | ¥18,213.29 |
500 | ¥68.15288 | ¥34,076.44 |
1,000 | ¥62.51265 | ¥62,512.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/379/M3AWK-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/208/M3AWK-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/208/M3AWK-16 G_tmb.jpg)