Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.69000 | ¥136.69 |
10 | ¥118.45100 | ¥1,184.51 |
25 | ¥112.27080 | ¥2,806.77 |
50 | ¥110.64520 | ¥5,532.26 |
100 | ¥97.62770 | ¥9,762.77 |
250 | ¥91.11932 | ¥22,779.83 |
500 | ¥89.16668 | ¥44,583.34 |