Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.37000 | ¥340.37 |
10 | ¥263.24600 | ¥2,632.46 |
25 | ¥238.76200 | ¥5,969.05 |
50 | ¥222.23300 | ¥11,111.65 |
100 | ¥207.26140 | ¥20,726.14 |
250 | ¥189.62952 | ¥47,407.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/593/M3AAA-60%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/593/M3AAA-60%20T_tmb.jpg)