Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
10 | ¥79.99600 | ¥799.96 |
25 | ¥72.29560 | ¥1,807.39 |
50 | ¥67.08560 | ¥3,354.28 |
100 | ¥62.35840 | ¥6,235.84 |
250 | ¥56.78196 | ¥14,195.49 |
500 | ¥53.02418 | ¥26,512.09 |
1,000 | ¥49.62425 | ¥49,624.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/130/M3AAA-10%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/496/M3AAA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/496/M3AAA-10 M_tmb.jpg)