Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.94000 | ¥103.94 |
10 | ¥92.13000 | ¥921.30 |
25 | ¥88.58360 | ¥2,214.59 |
50 | ¥85.04200 | ¥4,252.10 |
100 | ¥80.31730 | ¥8,031.73 |
250 | ¥73.23048 | ¥18,307.62 |
500 | ¥68.50606 | ¥34,253.03 |
1,000 | ¥62.83653 | ¥62,836.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/698/M3AAA-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/698/M3AAA-50%20T_tmb.jpg)