Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥83.35400 | ¥833.54 |
25 | ¥80.15080 | ¥2,003.77 |
50 | ¥76.94560 | ¥3,847.28 |
100 | ¥72.67150 | ¥7,267.15 |
250 | ¥66.25904 | ¥16,564.76 |
500 | ¥61.98418 | ¥30,992.09 |
1,000 | ¥56.85454 | ¥56,854.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/030/M3AAA-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/556/M3AAA-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/556/M3AAA-34 M_tmb.jpg)