Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.76000 | ¥126.76 |
10 | ¥112.34300 | ¥1,123.43 |
25 | ¥108.02480 | ¥2,700.62 |
50 | ¥103.70300 | ¥5,185.15 |
100 | ¥97.94130 | ¥9,794.13 |
250 | ¥89.29904 | ¥22,324.76 |
500 | ¥83.53788 | ¥41,768.94 |
1,000 | ¥76.62440 | ¥76,624.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/904/M1YXK-20 G_tmb.jpg)