Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.42000 | ¥132.42 |
10 | ¥117.40800 | ¥1,174.08 |
25 | ¥112.89480 | ¥2,822.37 |
50 | ¥108.37920 | ¥5,418.96 |
100 | ¥102.35740 | ¥10,235.74 |
250 | ¥93.32612 | ¥23,331.53 |
500 | ¥87.30504 | ¥43,652.52 |
1,000 | ¥80.07983 | ¥80,079.83 |