Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.93000 | ¥76.93 |
10 | ¥69.26600 | ¥692.66 |
25 | ¥65.24840 | ¥1,631.21 |
50 | ¥63.57500 | ¥3,178.75 |
100 | ¥61.90270 | ¥6,190.27 |
250 | ¥55.21060 | ¥13,802.65 |
500 | ¥51.86446 | ¥25,932.23 |
1,000 | ¥45.84141 | ¥45,841.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/767/M1TXK-26 M_tmb.jpg)