Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.78000 | ¥130.78 |
10 | ¥100.60300 | ¥1,006.03 |
25 | ¥90.97120 | ¥2,274.28 |
50 | ¥84.46080 | ¥4,223.04 |
100 | ¥78.55720 | ¥7,855.72 |
250 | ¥71.59508 | ¥17,898.77 |
500 | ¥66.90498 | ¥33,452.49 |
1,000 | ¥62.66265 | ¥62,662.65 |