Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.18100 | ¥721.81 |
25 | ¥68.00000 | ¥1,700.00 |
50 | ¥66.25480 | ¥3,312.74 |
100 | ¥64.51180 | ¥6,451.18 |
250 | ¥57.53760 | ¥14,384.40 |
500 | ¥54.05056 | ¥27,025.28 |
1,000 | ¥47.77376 | ¥47,773.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/950/M1xXK-26 M_tmb.jpg)