Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥93.10700 | ¥931.07 |
25 | ¥84.18000 | ¥2,104.50 |
50 | ¥78.14260 | ¥3,907.13 |
100 | ¥72.66500 | ¥7,266.50 |
250 | ¥66.20484 | ¥16,551.21 |
500 | ¥61.85284 | ¥30,926.42 |
1,000 | ¥57.91607 | ¥57,916.07 |