Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥79.20000 | ¥792.00 |
25 | ¥71.56960 | ¥1,789.24 |
50 | ¥66.40920 | ¥3,320.46 |
100 | ¥61.72790 | ¥6,172.79 |
250 | ¥56.20596 | ¥14,051.49 |
500 | ¥52.48462 | ¥26,242.31 |
1,000 | ¥49.11762 | ¥49,117.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/979/M1xXK-16 G_tmb.jpg)