Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥62.54200 | ¥625.42 |
25 | ¥56.48360 | ¥1,412.09 |
50 | ¥52.38180 | ¥2,619.09 |
100 | ¥48.65950 | ¥4,865.95 |
250 | ¥44.26728 | ¥11,066.82 |
500 | ¥41.30648 | ¥20,653.24 |
1,000 | ¥38.62721 | ¥38,627.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/653/599/M1xXK-10 G_tmb.jpg)